Standard (General Purpose) Amplifier 2 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L272AD2TF

DigiKey Part Number
2156-L272AD2TF-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
L272AD2TF
Description
IC OPAMP GP 2 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
100 nA
Voltage - Input Offset
7 mV
Current - Supply
8mA
Current - Output / Channel
700 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.447
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:22447
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6260,41308 €258,59 €
Unit Price without VAT:0,41308 €
Unit Price with VAT:0,49157 €