


KST5087MTF-FS | |
|---|---|
DigiKey Part Number | 2156-KST5087MTF-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KST5087MTF-FS |
Description | TRANS PNP 50V 0.05A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 10mA, 5V |
Packaging Bulk | Power - Max 350 mW |
Part Status Active | Frequency - Transition 40MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
| Bulk: | 27000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03427 € | 269,67 € |
| Unit Price without VAT: | 0,03427 € |
|---|---|
| Unit Price with VAT: | 0,04078 € |

