
KSH2955TM | |
|---|---|
DigiKey Part Number | 2156-KSH2955TM-ND |
Manufacturer | |
Manufacturer Product Number | KSH2955TM |
Description | TRANS PNP 60V 10A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 10 A 2MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V |
Mfr | Power - Max 1.75 W |
Packaging Bulk | Frequency - Transition 2MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 8V @ 3.3A, 10A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Bulk: | 22500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 665 | 0,38552 € | 256,37 € |
| Unit Price without VAT: | 0,38552 € |
|---|---|
| Unit Price with VAT: | 0,45877 € |

