
KSH210TF | |
|---|---|
DigiKey Part Number | 2156-KSH210TF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSH210TF |
Description | TRANS PNP 25V 5A TO252 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 5 A 65MHz 1.4 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 500mA, 1V |
Packaging Bulk | Power - Max 1.4 W |
Part Status Obsolete | Frequency - Transition 65MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 1.8V @ 1A, 5A | Supplier Device Package TO-252 (DPAK) |
| Bulk: | 393429 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 664 | 0,38245 € | 253,95 € |
| Unit Price without VAT: | 0,38245 € |
|---|---|
| Unit Price with VAT: | 0,45512 € |

