Bipolar (BJT) Transistor PNP 30 V 3 A 80MHz 1 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSB772YS

DigiKey Part Number
2156-KSB772YS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KSB772YS
Description
TRANS PNP 30V 3A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 3 A 80MHz 1 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 1A, 2V
Packaging
Bulk
Power - Max
1 W
Part Status
Active
Frequency - Transition
80MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
3 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-225AA, TO-126-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Supplier Device Package
TO-126-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42.539
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:42539
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9690,26557 €257,34 €
Unit Price without VAT:0,26557 €
Unit Price with VAT:0,31603 €