
KSB1151YSTSTU | |
|---|---|
DigiKey Part Number | 2156-KSB1151YSTSTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSB1151YSTSTU |
Description | TRANS PNP 60V 5A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5 A 1.3 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 2A, 1V |
Packaging Bulk | Power - Max 1.3 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 200mA, 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,36545 € | 255,45 € |
| Unit Price without VAT: | 0,36545 € |
|---|---|
| Unit Price with VAT: | 0,43489 € |

