
KSA643YTA | |
|---|---|
DigiKey Part Number | 2156-KSA643YTA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSA643YTA |
Description | TRANS PNP 20V 0.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 500 mA 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 200nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 1V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500A |
| Bulk: | 14000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.117 | 0,05099 € | 260,92 € |
| Unit Price without VAT: | 0,05099 € |
|---|---|
| Unit Price with VAT: | 0,06068 € |

