
KSA642YTA | |
|---|---|
DigiKey Part Number | 2156-KSA642YTA-FSTB-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSA642YTA |
Description | TRANS PNP 25V 0.3A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 300 mA 400 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 1V |
Packaging Bulk | Power - Max 400 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA |
| Bulk: | 97000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03400 € | 267,55 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

