
KSA1156OS | |
|---|---|
DigiKey Part Number | 2156-KSA1156OS-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSA1156OS |
Description | TRANS PNP 400V 0.5A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 500 mA 1 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 100mA, 5V |
Packaging Bulk | Power - Max 1 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 10mA, 100mA |
| Bulk: | 88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,92136 € | 257,08 € |
| Unit Price without VAT: | 2,92136 € |
|---|---|
| Unit Price with VAT: | 3,47642 € |

