Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KM4212IM8TR3

DigiKey Part Number
2156-KM4212IM8TR3-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KM4212IM8TR3
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
4 MHz
-3db Bandwidth
7.3 MHz
Current - Input Bias
90 µA
Voltage - Input Offset
1 mV
Current - Supply
-
Current - Output / Channel
4 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.994
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:15994
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2241,15321 €258,32 €
Unit Price without VAT:1,15321 €
Unit Price with VAT:1,37232 €