
KM4212IC8TR3 | |
|---|---|
DigiKey Part Number | 2156-KM4212IC8TR3-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KM4212IC8TR3 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 4 MHz | |
-3db Bandwidth | 7.3 MHz | |
Current - Input Bias | 90 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | - | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 4135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,13888 € | 255,11 € |
| Unit Price without VAT: | 1,13888 € |
|---|---|
| Unit Price with VAT: | 1,35527 € |

