Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KM4212IC8

DigiKey Part Number
2156-KM4212IC8-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KM4212IC8
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
90 µA
Mfr
Voltage - Input Offset
1 mV
Packaging
Bulk
Current - Output / Channel
4 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
9V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
7.3 MHz
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1900
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4430,57792 €256,02 €
Unit Price without VAT:0,57792 €
Unit Price with VAT:0,68772 €