
KA741DTF | |
|---|---|
DigiKey Part Number | 2156-KA741DTF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA741DTF |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.5mA |
Packaging Bulk | Current - Output / Channel 25 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.5V/µs | Supplier Device Package 8-SOIC |
Current - Input Bias 80 nA |
| Bulk: | 5648 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.019 | 0,12850 € | 259,44 € |
| Unit Price without VAT: | 0,12850 € |
|---|---|
| Unit Price with VAT: | 0,15292 € |

