Standard (General Purpose) Amplifier 4 Circuit 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA324

DigiKey Part Number
2156-KA324-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KA324
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA
Mfr
Current - Output / Channel
40 mA
Packaging
Bulk
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Through Hole
Current - Input Bias
40 nA
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Input Offset
1.5 mV
Supplier Device Package
14-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.774
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3774
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8570,29985 €256,97 €
Unit Price without VAT:0,29985 €
Unit Price with VAT:0,35682 €