
KA2904 | |
|---|---|
DigiKey Part Number | 2156-KA2904-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KA2904 |
Description | KA2904 - DUAL OPERATIONAL AMPLIF |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DIP |
Datasheet | Datasheet |
Category | Current - Supply 800µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Bulk | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Current - Input Bias 45 nA | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Input Offset 2.9 mV | Supplier Device Package 8-DIP |
| Bulk: | 111753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.163 | 0,22097 € | 256,99 € |
| Unit Price without VAT: | 0,22097 € |
|---|---|
| Unit Price with VAT: | 0,26295 € |

