


ISL9014IRMMZ | |
|---|---|
DigiKey Part Number | 2156-ISL9014IRMMZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL9014IRMMZ |
Description | IC REG LINEAR 300MA 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 2 Output 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-VFDFN Exposed Pad |
Number of Regulators 2 | Supplier Device Package 10-DFN (3x3) |
| Tube: | 495 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,61481 € | 255,14 € |
| Unit Price without VAT: | 1,61481 € |
|---|---|
| Unit Price with VAT: | 1,92162 € |

