Linear Voltage Regulator IC 2 Output 300mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 2 Output 300mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9014IRBJZ-T

DigiKey Part Number
2156-ISL9014IRBJZ-T-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL9014IRBJZ-T
Description
IC REG LINEAR 300MA 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC 2 Output 300mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL9014IRBJZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Regulators
2
Current - Output
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.620
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1620
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1581,61481 €255,14 €
Unit Price without VAT:1,61481 €
Unit Price with VAT:1,92162 €