


ISL9005IRMZ | |
|---|---|
DigiKey Part Number | 2156-ISL9005IRMZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL9005IRMZ |
Description | IC REG LINEAR 3V 300MA 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (2x3) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.325V @ 300mA |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 75 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 8-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-DFN (2x3) |
| Bulk: | 864 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 343 | 0,74790 € | 256,53 € |
| Unit Price without VAT: | 0,74790 € |
|---|---|
| Unit Price with VAT: | 0,89000 € |

