
ISL28486FAZ-T7 | |
|---|---|
DigiKey Part Number | 2156-ISL28486FAZ-T7-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL28486FAZ-T7 |
Description | IC OPAMP GP 4 CIRCUIT 16QSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 240µA |
Packaging Bulk | Current - Output / Channel 31 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.17V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 16-QSOP |
Current - Input Bias 500 pA |
| Bulk: | 1954 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 2,97465 € | 255,82 € |
| Unit Price without VAT: | 2,97465 € |
|---|---|
| Unit Price with VAT: | 3,53983 € |

