
ISL28268FBZ | |
|---|---|
DigiKey Part Number | 2156-ISL28268FBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL28268FBZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 90 µV |
Packaging Tube | Current - Supply 34µA (x2 Channels) |
Part Status Obsolete | Current - Output / Channel 30 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.4 V |
Number of Circuits 2 | Voltage - Supply Span (Max) 5.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 0.1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 420 kHz | Supplier Device Package 8-SOIC |
| Tube: | 11121 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,10777 € | 255,04 € |
| Unit Price without VAT: | 2,10777 € |
|---|---|
| Unit Price with VAT: | 2,50825 € |

