
ISL28246FUZ | |
|---|---|
DigiKey Part Number | 2156-ISL28246FUZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL28246FUZ |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 16 nA |
Mfr | Voltage - Input Offset 30 µV |
Packaging Tube | Current - Supply 1mA (x2 Channels) |
Part Status Obsolete | Current - Output / Channel 56 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.4 V |
Number of Circuits 2 | Voltage - Supply Span (Max) 5.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 13 MHz | Supplier Device Package 8-MSOP |
| Tube: | 32050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,92075 € | 255,46 € |
| Unit Price without VAT: | 1,92075 € |
|---|---|
| Unit Price with VAT: | 2,28569 € |

