
ISL28246FBZ | |
|---|---|
DigiKey Part Number | 2156-ISL28246FBZ-600010-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL28246FBZ |
Description | ISL28246 - OPERATIONAL AMPLIFIER |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5 MHz | |
-3db Bandwidth | 13 MHz | |
Current - Input Bias | 16 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 56 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 195 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,88474 € | 258,21 € |
| Unit Price without VAT: | 1,88474 € |
|---|---|
| Unit Price with VAT: | 2,24284 € |

