
ISL28168FHZ-T7 | |
|---|---|
DigiKey Part Number | 2156-ISL28168FHZ-T7-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL28168FHZ-T7 |
Description | IC OPAMP GP 1 CIRCUIT 6SOT |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-SOT |
Datasheet | Datasheet |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 90 µV |
Packaging Bulk | Current - Supply 34µA |
Part Status Obsolete | Current - Output / Channel 30 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.4 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 0.1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case SOT-23-6 |
-3db Bandwidth 420 kHz | Supplier Device Package 6-SOT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,57235 € | 254,72 € |
| Unit Price without VAT: | 1,57235 € |
|---|---|
| Unit Price with VAT: | 1,87110 € |

