
IRLR130ATM | |
|---|---|
DigiKey Part Number | 2156-IRLR130ATM-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | IRLR130ATM |
Description | MOSFET N-CH 100V 13A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 13A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 755 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 46W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 120mOhm @ 6.5A, 5V |
| Bulk: | 20775 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,01948 € | 256,91 € |
| Unit Price without VAT: | 1,01948 € |
|---|---|
| Unit Price with VAT: | 1,21318 € |

