
IRFU5410PBF | |
|---|---|
DigiKey Part Number | 2156-IRFU5410PBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFU5410PBF |
Description | IRFU5410 - 20V-250V P-CHANNEL PO |
Customer Reference | |
Detailed Description | P-Channel 100 V 13A (Tc) 66W (Tc) Through Hole IPAK (TO-251AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 205mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK (TO-251AA) | |
Package / Case |
| Bulk: | 523124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 362 | 0,71431 € | 258,58 € |
| Unit Price without VAT: | 0,71431 € |
|---|---|
| Unit Price with VAT: | 0,85003 € |

