
IRFU130ATU | |
|---|---|
DigiKey Part Number | 2156-IRFU130ATU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | IRFU130ATU |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 100 V 13A (Tc) 2.5W (Ta), 41W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 790 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 41W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 110mOhm @ 6.5A, 10V |
| Bulk: | 8698 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50145 € | 253,23 € |
| Unit Price without VAT: | 0,50145 € |
|---|---|
| Unit Price with VAT: | 0,59673 € |

