
IRFH8316TRPBF-IR | |
|---|---|
DigiKey Part Number | 2156-IRFH8316TRPBF-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFH8316TRPBF-IR |
Description | IRFH8316 - HEXFET POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 27A (Ta), 50A (Tc) 3.6W (Ta), 59W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.95mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 50µA |
Series | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3610 pF @ 10 V |
FET Type | Power Dissipation (Max) 3.6W (Ta), 59W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 590 | 0,43344 € | 255,73 € |
| Unit Price without VAT: | 0,43344 € |
|---|---|
| Unit Price with VAT: | 0,51579 € |

