
IRFH7934TRPBF | |
|---|---|
DigiKey Part Number | 2156-IRFH7934TRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFH7934TRPBF |
Description | MOSFET N-CH 30V 24A/76A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 76A (Tc) 3.1W (Ta) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.5mOhm @ 24A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.35V @ 50µA |
Series | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 2403 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 318 | 0,79890 € | 254,05 € |
| Unit Price without VAT: | 0,79890 € |
|---|---|
| Unit Price with VAT: | 0,95069 € |

