
IRFH7914TRPBF | |
|---|---|
DigiKey Part Number | 2156-IRFH7914TRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFH7914TRPBF |
Description | IRFH7914 - 12V-300V N-CHANNEL PO |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 35A (Tc) 3.1W (Ta) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.7mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case |
| Bulk: | 3375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | 0,33564 € | 257,77 € |
| Unit Price without VAT: | 0,33564 € |
|---|---|
| Unit Price with VAT: | 0,39941 € |

