Parametric Equivalent

IPU50R950CEBKMA1 | |
|---|---|
DigiKey Part Number | IPU50R950CEBKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPU50R950CEBKMA1 |
Description | MOSFET N-CH 500V 4.3A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 4.3A (Tc) 34W (Tc) Through Hole PG-TO251-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 231 pF @ 100 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 34W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO251-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 13V | Base Product Number |
Rds On (Max) @ Id, Vgs 950mOhm @ 1.2A, 13V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPU50R950CEBKMA1 | Rochester Electronics, LLC | 5.380 | 2156-IPU50R950CEBKMA1-ND | 0,21247 € | Parametric Equivalent |


