IPI147N12N3GAKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 3,09000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 920
Unit Price: 1,22388 €
Datasheet
N-Channel 120 V 56A (Ta) 107W (Tc) Through Hole PG-TO262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 120 V 56A (Ta) 107W (Tc) Through Hole PG-TO262-3
TO-262-3
AUIRFSL6535

IPI147N12N3GAKSA1

DigiKey Part Number
IPI147N12N3GAKSA1-ND
Manufacturer
Manufacturer Product Number
IPI147N12N3GAKSA1
Description
MOSFET N-CH 120V 56A TO262-3
Customer Reference
Detailed Description
N-Channel 120 V 56A (Ta) 107W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 61µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3220 pF @ 60 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
107W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
120 V
Supplier Device Package
PG-TO262-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
14.7mOhm @ 56A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDI150N10onsemi0FDI150N10OS-ND3,09000 €Similar
IPI147N12N3GAKSA1Rochester Electronics, LLC9202156-IPI147N12N3GAKSA1-ND1,22388 €Parametric Equivalent
In-Stock: 0
Marketplace Stock: 920 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

920In Stock
Ships from Rochester Electronics, LLC