
IMIZ9972BAT | |
|---|---|
DigiKey Part Number | 2156-IMIZ9972BAT-ND |
Manufacturer | |
Manufacturer Product Number | IMIZ9972BAT |
Description | IC CLK ZD BUF 2:13 125MHZ 52TQFP |
Customer Reference | |
Detailed Description | Clock Zero Delay Buffer IC 2:13 125 MHz 52-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zero Delay Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:13 | |
Differential - Input:Output | Yes/No | |
Input | Crystal | |
Output | Clock | |
Frequency - Max | 125 MHz | |
Voltage - Supply | 2.97V ~ 3.63V, 2.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-TQFP (10x10) |
| Bulk: | 22495 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,27717 € | 256,63 € |
| Unit Price without VAT: | 4,27717 € |
|---|---|
| Unit Price with VAT: | 5,08983 € |

