
IMIB9948CAT | |
|---|---|
DigiKey Part Number | 2156-IMIB9948CAT-ND |
Manufacturer | |
Manufacturer Product Number | IMIB9948CAT |
Description | IC CLK BUFFER 2:12 160MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:12 160 MHz 32-TQFP |
Datasheet | Datasheet |
Category | Input LVCMOS, LVPECL, LVTTL |
Manufacturer Cypress Semiconductor Corp | Output Clock |
Packaging Bulk | Frequency - Max 160 MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:12 | Package / Case 32-TQFP |
Differential - Input:Output Yes/No | Supplier Device Package 32-TQFP (7x7) |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,37780 € | 258,29 € |
| Unit Price without VAT: | 4,37780 € |
|---|---|
| Unit Price with VAT: | 5,20958 € |

