
IDT02S60C | |
|---|---|
DigiKey Part Number | 2156-IDT02S60C-ND |
Manufacturer | |
Manufacturer Product Number | IDT02S60C |
Description | DIODE SIL CARB 600V 3A PGTO220 |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole PG-TO220-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 60pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package PG-TO220-2 |
Voltage - Forward (Vf) (Max) @ If 2.4 V @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
| Bulk: | 60270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,95187 € | 254,15 € |
| Unit Price without VAT: | 0,95187 € |
|---|---|
| Unit Price with VAT: | 1,13273 € |

