
ICL7662CBD-0 | |
|---|---|
DigiKey Part Number | 2156-ICL7662CBD-0-ND |
Manufacturer | |
Manufacturer Product Number | ICL7662CBD-0 |
Description | IC REG CHARGE PUMP 14SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 4.5V |
Mfr | Voltage - Input (Max) 20V |
Packaging Bulk | Voltage - Output (Min/Fixed) |
Part Status Active | Frequency - Switching 10kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
| Bulk: | 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,21357 € | 254,99 € |
| Unit Price without VAT: | 18,21357 € |
|---|---|
| Unit Price with VAT: | 21,67415 € |

