
ICL7660SCBA-T-HC | |
|---|---|
DigiKey Part Number | 2156-ICL7660SCBA-T-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7660SCBA-T-HC |
Description | IC REG CHARGE PUMP INV 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 12V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Frequency - Switching 10kHz ~ 35kHz |
Part Status Active | Synchronous Rectifier No |
Function Ratiometric | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.5V |
| Bulk: | 771 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,37930 € | 256,55 € |
| Unit Price without VAT: | 1,37930 € |
|---|---|
| Unit Price with VAT: | 1,64137 € |

