
ICL7660CBA | |
|---|---|
DigiKey Part Number | 2156-ICL7660CBA-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7660CBA |
Description | IC REG CHARG PUMP INV 45MA 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 10kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.5V | Base Product Number |
| Tube: | 32076 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,37930 € | 256,55 € |
| Unit Price without VAT: | 1,37930 € |
|---|---|
| Unit Price with VAT: | 1,64137 € |

