
ICL7612ACPA | |
|---|---|
DigiKey Part Number | 2156-ICL7612ACPA-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7612ACPA |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Tube: | 613 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,64206 € | 259,83 € |
| Unit Price without VAT: | 7,64206 € |
|---|---|
| Unit Price with VAT: | 9,09405 € |

