MFR Recommended

ICE3B0565JFKLA1 | |
|---|---|
DigiKey Part Number | ICE3B0565JFKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3B0565JFKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz PG-DIP-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3B0565JFKLA1 Models |
Category | Duty Cycle 75% |
Manufacturer Infineon Technologies | Frequency - Switching 67kHz |
Series | Power (Watts) 25 W |
Packaging Tube | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Part Status Obsolete | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Breakdown 650V | Supplier Device Package PG-DIP-8 |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 18 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10.3V ~ 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICE5BR4780BZXKLA1 | Infineon Technologies | 35 | 448-ICE5BR4780BZXKLA1-ND | 1,28000 € | MFR Recommended |


