
ICE5BR4780BZXKLA1 | |
|---|---|
DigiKey Part Number | 448-ICE5BR4780BZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE5BR4780BZXKLA1 |
Description | COOLSET (INCL. GEN5) PG-DIP-7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 65kHz PG-DIP-7 |
Datasheet | Datasheet |
EDA/CAD Models | ICE5BR4780BZXKLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 27V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 27.5 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7 | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89600 € | 8,96 € |
| 50 | 0,76200 € | 38,10 € |
| 100 | 0,72060 € | 72,06 € |
| 250 | 0,67676 € | 169,19 € |
| 500 | 0,65038 € | 325,19 € |
| 1.000 | 0,62866 € | 628,66 € |
| 2.500 | 0,60573 € | 1.514,33 € |
| 5.000 | 0,59191 € | 2.959,55 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

