
HN58V65AFPI10E | |
|---|---|
DigiKey Part Number | 2156-HN58V65AFPI10E-ND |
Manufacturer | |
Manufacturer Product Number | HN58V65AFPI10E |
Description | 64K EEPROM (8KWORD X 8-BIT) |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 100 ns 28-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOP |
| Bulk: | 7298 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,80042 € | 259,21 € |
| Unit Price without VAT: | 10,80042 € |
|---|---|
| Unit Price with VAT: | 12,85250 € |

