
HM3-6508B-9 | |
|---|---|
DigiKey Part Number | 2156-HM3-6508B-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HM3-6508B-9 |
Description | IC SRAM 1KBIT PARALLEL 16DIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Kbit Parallel 180 ns 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1K x 1 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 280ns | |
Access Time | 180 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,09139 € | 255,29 € |
| Unit Price without VAT: | 7,09139 € |
|---|---|
| Unit Price with VAT: | 8,43875 € |

