
HFA7-0002/883 | |
|---|---|
DigiKey Part Number | 2156-HFA7-0002/883-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA7-0002/883 |
Description | IC OPAMP GP 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Mfr | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 8-CDIP (0.300", 7.62mm) |
Amplifier Type | Supplier Device Package 8-CERDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,89000 € | 249,45 € |
| Unit Price without VAT: | 49,89000 € |
|---|---|
| Unit Price with VAT: | 59,36910 € |

