
HFA3-0001-5 | |
|---|---|
DigiKey Part Number | 2156-HFA3-0001-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA3-0001-5 |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 6 mV |
Mfr | Current - Supply 65mA |
Packaging Bulk | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 12 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 75°C (TA) |
Slew Rate 1000V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 350 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 15 µA | Supplier Device Package 8-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,27500 € | 256,50 € |
| Unit Price without VAT: | 4,27500 € |
|---|---|
| Unit Price with VAT: | 5,08725 € |

