
HFA2-0002-5 | |
|---|---|
DigiKey Part Number | 2156-HFA2-0002-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA2-0002-5 |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 14mA |
Packaging Bulk | Current - Output / Channel 12 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 12 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 75°C (TA) |
Slew Rate 250V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 1 GHz | Package / Case TO-99-8 Metal Can |
Current - Input Bias 230 nA | Supplier Device Package TO-99-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,22143 € | 258,20 € |
| Unit Price without VAT: | 9,22143 € |
|---|---|
| Unit Price with VAT: | 10,97350 € |

