
HFA1245MJ/883 | |
|---|---|
DigiKey Part Number | 2156-HFA1245MJ/883-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA1245MJ/883 |
Description | IC OPAMP GP 2 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 14-CerDIP |
Datasheet | Datasheet |
Category | Voltage - Supply Span (Min) 9 V |
Mfr | Voltage - Supply Span (Max) 11 V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Amplifier Type | Package / Case 14-CDIP |
Number of Circuits 2 | Supplier Device Package 14-CerDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,28667 € | 257,16 € |
| Unit Price without VAT: | 14,28667 € |
|---|---|
| Unit Price with VAT: | 17,00114 € |

