
HFA1205IP | |
|---|---|
DigiKey Part Number | 2156-HFA1205IP-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA1205IP |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2400V/µs | |
-3db Bandwidth | 425 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5.8mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Bulk: | 6684 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,89157 € | 257,35 € |
| Unit Price without VAT: | 2,89157 € |
|---|---|
| Unit Price with VAT: | 3,44097 € |

