Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA1205IB

DigiKey Part Number
2156-HFA1205IB-ND
Manufacturer
Intersil
Manufacturer Product Number
HFA1205IB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
6 µA
Mfr
Voltage - Input Offset
2 mV
Packaging
Bulk
Current - Supply
5.8mA (x2 Channels)
Part Status
Obsolete
Current - Output / Channel
60 mA
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
2400V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
425 MHz
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.802
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3802
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1202,12475 €254,97 €
Unit Price without VAT:2,12475 €
Unit Price with VAT:2,52845 €