
HA9P5142-9 | |
|---|---|
DigiKey Part Number | 2156-HA9P5142-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA9P5142-9 |
Description | IC OPAMP GP 2 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 100µA |
Packaging Bulk | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 80°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 16-SOIC |
| Bulk: | 436 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 1,93780 € | 255,79 € |
| Unit Price without VAT: | 1,93780 € |
|---|---|
| Unit Price with VAT: | 2,30598 € |

