
HA9P5114-5 | |
|---|---|
DigiKey Part Number | 2156-HA9P5114-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA9P5114-5 |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 5mA |
Packaging Bulk | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 40 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 75°C |
Slew Rate 20V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 60 MHz | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 8 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 130 nA |
| Bulk: | 358 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,64032 € | 255,89 € |
| Unit Price without VAT: | 1,64032 € |
|---|---|
| Unit Price with VAT: | 1,95198 € |

